
803-99-036-10-004000 | |
|---|---|
DigiKey Part Number | 803-99-036-10-004000-ND |
Manufacturer | |
Manufacturer Product Number | 803-99-036-10-004000 |
Description | CONN RCPT 36POS 0.1 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 803-99-036-10-004000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.272" (6.91mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 4.5A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 396,11040 Kč | 19 805,52 Kč |
| Unit Price without VAT: | 396,11040 Kč |
|---|---|
| Unit Price with VAT: | 479,29358 Kč |

