Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 64 position 0.100" (2.54mm)
802-10-064-10-001000
802-10-064-10-001000

802-10-064-10-001000

DigiKey Part Number
ED1309-64-ND
Manufacturer
Manufacturer Product Number
802-10-064-10-001000
Description
CONN HEADER VERT 64POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.195" (4.95mm)
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Overall Contact Length
0.438" (11.12mm)
Connector Type
Insulation Height
0.110" (2.79mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Rows
2
Contact Finish - Post
Gold
Row Spacing - Mating
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 662
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1296,07000 Kč296,07 Kč
12248,45917 Kč2 981,51 Kč
102213,63402 Kč21 790,67 Kč
504190,87891 Kč96 202,97 Kč
1 002181,85714 Kč182 220,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:296,07000 Kč
Unit Price with VAT:358,24470 Kč