Similar

802-10-036-61-001000 | |
|---|---|
DigiKey Part Number | 802-10-036-61-001000-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-036-61-001000 |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.191" (4.85mm) |
Packaging Bulk | Contact Length - Post 0.104" (2.64mm) |
Part Status Active | Overall Contact Length 0.405" (10.29mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 802-10-036-65-001101 | Preci-Dip | 0 | 802-10-036-65-001101-ND | 256,28756 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 472,57680 Kč | 23 628,84 Kč |
| Unit Price without VAT: | 472,57680 Kč |
|---|---|
| Unit Price with VAT: | 571,81793 Kč |


