
802-10-008-10-007000 | |
|---|---|
DigiKey Part Number | ED1448-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-008-10-007000 |
Description | CONN HDR STRIP SOLDER 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Gold |
Contact Type Solder Cup | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 50 | 121,22140 Kč | 6 061,07 Kč |
| 100 | 115,43230 Kč | 11 543,23 Kč |
| 500 | 103,04642 Kč | 51 523,21 Kč |
| 1 000 | 98,13226 Kč | 98 132,26 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |


