
8014-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-8014-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8014-0-00-15-00-00-03-0 |
Description | .062" DIAMETER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.062" (1.58mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.062" (1.58mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.400" (10.16mm) | |
Length - Below Flange | - | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,06100 Kč | 140,61 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 50 | 12,55420 Kč | 627,71 Kč |
| 100 | 11,95430 Kč | 1 195,43 Kč |
| 250 | 11,20448 Kč | 2 801,12 Kč |
| 500 | 10,66940 Kč | 5 334,70 Kč |
| 1 000 | 10,15978 Kč | 10 159,78 Kč |
| 2 500 | 9,52361 Kč | 23 809,02 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |



