801-xx-004-10-012000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
801-xx-004-10-012000
801-47-004-10-012000
801-47-004-10-012000

801-47-004-10-012000

DigiKey Part Number
ED11202-ND
Manufacturer
Manufacturer Product Number
801-47-004-10-012000
Description
CONN RCPT 4POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
801-47-004-10-012000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,12000 Kč23,12 Kč
5017,50960 Kč875,48 Kč
10016,67230 Kč1 667,23 Kč
50014,88136 Kč7 440,68 Kč
1 00014,17086 Kč14 170,86 Kč
5 00012,64998 Kč63 249,90 Kč
10 00012,04670 Kč120 467,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,12000 Kč
Unit Price with VAT:27,97520 Kč