
801-43-010-40-002000 | |
|---|---|
DigiKey Part Number | ED90308-ND |
Manufacturer | |
Manufacturer Product Number | 801-43-010-40-002000 |
Description | CONN RCPT 10POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 20 | 110,75400 Kč | 2 215,08 Kč |
| 100 | 98,86280 Kč | 9 886,28 Kč |
| 500 | 88,25250 Kč | 44 126,25 Kč |
| 1 000 | 84,04366 Kč | 84 043,66 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |



