
800-10-014-61-001000 | |
|---|---|
DigiKey Part Number | 800-10-014-61-001-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-014-61-001000 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.191" (4.85mm) | |
Contact Length - Post | 0.104" (2.64mm) | |
Overall Contact Length | 0.405" (10.29mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 335,65720 Kč | 16 782,86 Kč |
| Unit Price without VAT: | 335,65720 Kč |
|---|---|
| Unit Price with VAT: | 406,14521 Kč |

