
800-10-009-10-007000 | |
|---|---|
DigiKey Part Number | ED1435-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-009-10-007000 |
Description | CONN HDR STRIP SOLDER 9POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 44 | 162,72500 Kč | 7 159,90 Kč |
| 132 | 150,58750 Kč | 19 877,55 Kč |
| 528 | 136,56534 Kč | 72 106,50 Kč |
| 1 012 | 130,44489 Kč | 132 010,23 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |


