
7966-0-15-20-77-14-11-0 | |
|---|---|
DigiKey Part Number | 7966-0-15-20-77-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7966-0-15-20-77-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.339" (8.61mm) | |
Recommended Working Height | 0.294" (7.47mm) | |
Minimum Working Height | 0.249" (6.32mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,94165 Kč | 33 941,65 Kč |
| Unit Price without VAT: | 33,94165 Kč |
|---|---|
| Unit Price with VAT: | 41,06940 Kč |



