
7929-2-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-7929-2-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7929-2-15-20-75-14-11-0 |
Description | SPRING-LOADED PIN WITH A STANDAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.298" (7.57mm) | Current Rating (Amps) 5.2A |
Recommended Working Height 0.313" (7.94mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.285" (7.24mm) | Base Product Number |
Pad Layout Dimension Circular - 0.072" (1.83mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 28,34720 Kč | 708,68 Kč |
| 50 | 26,99080 Kč | 1 349,54 Kč |
| 100 | 25,70160 Kč | 2 570,16 Kč |
| 250 | 24,09060 Kč | 6 022,65 Kč |
| 500 | 22,93990 Kč | 11 469,95 Kč |
| 1 000 | 21,84485 Kč | 21 844,85 Kč |
| 3 000 | 20,21624 Kč | 60 648,72 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


