
7921-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-7921-0-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7921-0-15-20-75-14-11-0 |
Description | THROUGH-HOLE MOUNT SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7921-0-15-20-75-14-11-0 Models |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.094" (2.39mm) | Current Rating (Amps) 5.2A |
Recommended Working Height 0.161" (4.10mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.134" (3.40mm) | Base Product Number |
Pad Layout Dimension Circular - 0.066" (1.68mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,92280 Kč | 498,07 Kč |
| 50 | 18,96540 Kč | 948,27 Kč |
| 100 | 18,06040 Kč | 1 806,04 Kč |
| 250 | 16,92776 Kč | 4 231,94 Kč |
| 500 | 16,11974 Kč | 8 059,87 Kč |
| 1 000 | 15,34996 Kč | 15 349,96 Kč |
| 3 000 | 14,20522 Kč | 42 615,66 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


