
7406-0-15-15-18-14-10-0 | |
|---|---|
DigiKey Part Number | 7406-0-15-15-18-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 7406-0-15-15-18-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.120" (3.05mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 24,20800 Kč | 242,08 Kč |
| 25 | 22,70040 Kč | 567,51 Kč |
| 50 | 21,61000 Kč | 1 080,50 Kč |
| 100 | 20,57850 Kč | 2 057,85 Kč |
| 250 | 19,28852 Kč | 4 822,13 Kč |
| 500 | 18,36696 Kč | 9 183,48 Kč |
| 1 000 | 17,49023 Kč | 17 490,23 Kč |
| 3 000 | 16,18605 Kč | 48 558,15 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |











