
7103-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-7103-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 7103-0-00-15-00-00-03-0 |
Description | DOUBLE TAIL PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | 0.062" (1.58mm) Dia | |
Length - Above Flange | 0.272" (6.91mm) | |
Length - Below Flange | 0.421" (10.69mm) | |
Length - Overall | 0.712" (18.09mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 16,08100 Kč | 160,81 Kč |
| 25 | 15,06440 Kč | 376,61 Kč |
| 50 | 14,34360 Kč | 717,18 Kč |
| 100 | 13,65820 Kč | 1 365,82 Kč |
| 250 | 12,80212 Kč | 3 200,53 Kč |
| 500 | 12,19054 Kč | 6 095,27 Kč |
| 1 000 | 11,60856 Kč | 11 608,56 Kč |
| 3 000 | 10,74273 Kč | 32 228,19 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |


