New Product
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7018-0-15-80-18-27-04-0

DigiKey Part Number
54-7018-0-15-80-18-27-04-0-ND
Manufacturer
Manufacturer Product Number
7018-0-15-80-18-27-04-0
Description
RECEPTACLE WITH TAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.181" (4.60mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.078" (1.98mm)
Tail Diameter
0.039" (0.99mm)
Socket Depth
0.115" (2.92mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,76700 Kč127,67 Kč
2511,96880 Kč299,22 Kč
5011,39780 Kč569,89 Kč
10010,85180 Kč1 085,18 Kč
25010,17228 Kč2 543,07 Kč
5009,68596 Kč4 842,98 Kč
1 0009,22337 Kč9 223,37 Kč
3 0008,53520 Kč25 605,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč