PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6418-0-00-15-00-00-03-0

DigiKey Part Number
54-6418-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6418-0-00-15-00-00-03-0
Description
.022" DIAMETER NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.093" (2.36mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.039" (0.99mm)
Series
Mounting Hole Diameter
0.026" (0.66mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End, Nail Head
Contact Material
Brass Alloy
Pin Size - Above Flange
0.022" (0.56mm) Dia
Contact Finish
Gold
Length - Above Flange
0.087" (2.21mm)
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,66400 Kč76,64 Kč
257,18120 Kč179,53 Kč
506,83700 Kč341,85 Kč
1006,50940 Kč650,94 Kč
2506,10116 Kč1 525,29 Kč
5005,80972 Kč2 904,86 Kč
1 0005,53192 Kč5 531,92 Kč
2 5005,18542 Kč12 963,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč