
6209-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6209-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6209-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.015" (0.38mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.290" (7.37mm) | |
Length - Below Flange | - | |
Length - Overall | 0.315" (8.00mm) | |
Flange Diameter | 0.030" (0.76mm) | |
Mounting Hole Diameter | 0.019" (0.48mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 25 | 7,33400 Kč | 183,35 Kč |
| 50 | 6,98440 Kč | 349,22 Kč |
| 100 | 6,64970 Kč | 664,97 Kč |
| 250 | 6,23332 Kč | 1 558,33 Kč |
| 500 | 5,93526 Kč | 2 967,63 Kč |
| 1 000 | 5,65150 Kč | 5 651,50 Kč |
| 2 500 | 5,29753 Kč | 13 243,83 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


