
614-93-632-31-012000 | |
|---|---|
DigiKey Part Number | ED6132-ND |
Manufacturer | |
Manufacturer Product Number | 614-93-632-31-012000 |
Description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier, Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.136" (3.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,03000 Kč | 205,03 Kč |
| 12 | 172,04833 Kč | 2 064,58 Kč |
| 36 | 159,21389 Kč | 5 731,70 Kč |
| 60 | 153,57383 Kč | 9 214,43 Kč |
| 108 | 147,33639 Kč | 15 912,33 Kč |
| 252 | 138,78968 Kč | 34 975,00 Kč |
| 504 | 132,17062 Kč | 66 613,99 Kč |
| 1 008 | 125,86898 Kč | 126 875,93 Kč |
| Unit Price without VAT: | 205,03000 Kč |
|---|---|
| Unit Price with VAT: | 248,08630 Kč |



