
614-93-318-31-012000 | |
|---|---|
DigiKey Part Number | ED6018-ND |
Manufacturer | |
Manufacturer Product Number | 614-93-318-31-012000 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier, Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.136" (3.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 22 | 102,52773 Kč | 2 255,61 Kč |
| 44 | 97,63114 Kč | 4 295,77 Kč |
| 66 | 94,87591 Kč | 6 261,81 Kč |
| 110 | 91,51691 Kč | 10 066,86 Kč |
| 264 | 86,03534 Kč | 22 713,33 Kč |
| 506 | 82,17771 Kč | 41 581,92 Kč |
| 1 012 | 78,25843 Kč | 79 197,53 Kč |
| 2 508 | 73,40994 Kč | 184 112,13 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |


