6136-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6136-0-00-15-00-00-03-0

DigiKey Part Number
ED10498-ND
Manufacturer
Manufacturer Product Number
6136-0-00-15-00-00-03-0
Description
.440" LONG SOLDER PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.030" (0.76mm) Dia
Pin Size - Below Flange
0.040" (1.02mm) Dia
Length - Above Flange
0.180" (4.57mm)
Length - Below Flange
0.220" (5.59mm)
Length - Overall
0.440" (11.18mm)
Flange Diameter
0.078" (1.98mm)
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 435
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
105,55700 Kč55,57 Kč
255,20360 Kč130,09 Kč
504,95100 Kč247,55 Kč
1004,71310 Kč471,31 Kč
2504,41796 Kč1 104,49 Kč
5004,20706 Kč2 103,53 Kč
1 0004,00582 Kč4 005,82 Kč
2 5003,75482 Kč9 387,05 Kč
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč