6021-0-15-15-16-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6021-0-15-15-16-14-10-0

DigiKey Part Number
6021-0-15-15-16-14-10-0-ND
Manufacturer
Manufacturer Product Number
6021-0-15-15-16-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.190" (4.83mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.062" (1.57mm)
Flange Diameter
0.078" (1.98mm)
Tail Diameter
-
Socket Depth
0.165" (4.19mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1025,26000 Kč252,60 Kč
2523,67720 Kč591,93 Kč
5022,54880 Kč1 127,44 Kč
10021,46890 Kč2 146,89 Kč
25020,12380 Kč5 030,95 Kč
50019,16308 Kč9 581,54 Kč
1 00018,24803 Kč18 248,03 Kč
3 00016,88757 Kč50 662,71 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč