PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5928-0-00-15-00-00-03-0

DigiKey Part Number
54-5928-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5928-0-00-15-00-00-03-0
Description
SOLDER MOUNT PCB PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.201" (5.11mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.046" (1.17mm)
Series
Mounting Hole Diameter
0.024" (0.61mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.020" (0.51mm) Dia
Contact Finish
Gold
Pin Size - Below Flange
0.020" (0.51mm) Dia
Contact Finish Thickness
10.0µin (0.25µm)
Length - Above Flange
0.150" (3.81mm)
Base Product Number
Length - Below Flange
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,62200 Kč76,22 Kč
257,13920 Kč178,48 Kč
506,79920 Kč339,96 Kč
1006,47370 Kč647,37 Kč
2506,06676 Kč1 516,69 Kč
5005,77654 Kč2 888,27 Kč
1 0005,50064 Kč5 500,64 Kč
2 5005,15602 Kč12 890,05 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč