
5920-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10969-ND |
Manufacturer | |
Manufacturer Product Number | 5920-0-00-15-00-00-03-0 |
Description | CONN PC PIN 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.713" (18.10mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.118" (3.00mm) |
Series | Mounting Hole Diameter 0.086" (2.18mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Flanged | Contact Material Brass Alloy |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.085" (2.16mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.591" (15.01mm) | Base Product Number |
Length - Below Flange 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 18,05840 Kč | 451,46 Kč |
| 50 | 17,19320 Kč | 859,66 Kč |
| 100 | 16,37000 Kč | 1 637,00 Kč |
| 250 | 15,34364 Kč | 3 835,91 Kč |
| 500 | 14,61082 Kč | 7 305,41 Kč |
| 1 000 | 13,91327 Kč | 13 913,27 Kč |
| 2 500 | 13,04228 Kč | 32 605,70 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


