
5739-0-18-15-12-27-10-0 | |
|---|---|
DigiKey Part Number | ED1302-ND |
Manufacturer | |
Manufacturer Product Number | 5739-0-18-15-12-27-10-0 |
Description | CONN PIN RCPT .015-.022 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Surface Mount |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.108" (2.74mm) |
Series | Socket Depth 0.160" (4.06mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Surface Mount | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.157" (4.00mm) | Base Product Number |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 11,74620 Kč | 587,31 Kč |
| 100 | 11,18350 Kč | 1 118,35 Kč |
| 250 | 10,48304 Kč | 2 620,76 Kč |
| 500 | 9,98202 Kč | 4 991,01 Kč |
| 1 000 | 9,50537 Kč | 9 505,37 Kč |
| 3 000 | 8,79620 Kč | 26 388,60 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


