
5725-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5725-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5725-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.130" (3.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.050" (1.27mm) |
Series | Mounting Hole Diameter 0.029" (0.74mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End, Nail Head | Contact Material Brass Alloy |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Gold |
Length - Above Flange 0.120" (3.05mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 50 | 7,01340 Kč | 350,67 Kč |
| 100 | 6,67740 Kč | 667,74 Kč |
| 250 | 6,25824 Kč | 1 564,56 Kč |
| 500 | 5,95966 Kč | 2 979,83 Kč |
| 1 000 | 5,67471 Kč | 5 674,71 Kč |
| 3 000 | 5,25118 Kč | 15 753,54 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


