5359-0-43-80-10-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5359-0-43-80-10-27-10-0

DigiKey Part Number
5359-0-43-80-10-27-10-0-ND
Manufacturer
Manufacturer Product Number
5359-0-43-80-10-27-10-0
Description
CONN OFP PIN RCPT .012/.017" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.071" (1.80mm)
Accepts Pin Diameter
0.012" ~ 0.017" (0.30mm ~ 0.43mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.028" (0.71mm)
Mounting Hole Diameter
0.043" (1.09mm)
Flange Diameter
0.048" (1.22mm)
Tail Diameter
-
Socket Depth
0.071" (1.80mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom (Organic Fiber Plug®)
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,82600 Kč438,26 Kč
2541,07680 Kč1 026,92 Kč
5039,11460 Kč1 955,73 Kč
10037,24400 Kč3 724,40 Kč
25034,91024 Kč8 727,56 Kč
50033,24426 Kč16 622,13 Kč
1 00031,65764 Kč31 657,64 Kč
3 00029,29802 Kč87 894,06 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč