510-93-145-15-081001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-93-145-15-081001

DigiKey Part Number
ED2029-ND
Manufacturer
Manufacturer Product Number
510-93-145-15-081001
Description
CONN SOCKET PGA 145POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
145 (15 x 15) Pos PGA Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
145 (15 x 15)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1796,75000 Kč796,75 Kč
13664,78154 Kč8 642,16 Kč
26633,06385 Kč16 459,66 Kč
52602,86423 Kč31 348,94 Kč
104574,11683 Kč59 708,15 Kč
260538,21996 Kč139 937,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:796,75000 Kč
Unit Price with VAT:964,06750 Kč