
5084-0-18-01-34-27-10-0 | |
|---|---|
DigiKey Part Number | 54-5084-0-18-01-34-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5084-0-18-01-34-27-10-0 |
Description | STD. CONNECTOR JACK RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.433" (11.00mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.081" (2.06mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 27,82800 Kč | 278,28 Kč |
| 25 | 26,07680 Kč | 651,92 Kč |
| 50 | 24,83060 Kč | 1 241,53 Kč |
| 100 | 23,64340 Kč | 2 364,34 Kč |
| 250 | 22,16144 Kč | 5 540,36 Kč |
| 500 | 21,10346 Kč | 10 551,73 Kč |
| 1 000 | 20,09601 Kč | 20 096,01 Kč |
| 3 000 | 18,59768 Kč | 55 793,04 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |


