5059-0-15-15-34-27-04-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5059-0-15-15-34-27-04-0

DigiKey Part Number
ED11508-ND
Manufacturer
Manufacturer Product Number
5059-0-15-15-34-27-04-0
Description
CONN RECEPT PIN .032-.046" .125"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.655" (16.64mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.090" (2.29mm)
Flange Diameter
0.102" (2.59mm)
Tail Diameter
0.030" (0.76mm)
Socket Depth
0.495" (12.57mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 698
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
1039,21600 Kč392,16 Kč
2536,75320 Kč918,83 Kč
5034,99360 Kč1 749,68 Kč
10033,32000 Kč3 332,00 Kč
25031,23316 Kč7 808,29 Kč
50029,74196 Kč14 870,98 Kč
1 00028,32256 Kč28 322,56 Kč
3 00026,21132 Kč78 633,96 Kč
Manufacturers Standard Package
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč