
499-43-204-10-003000 | |
|---|---|
DigiKey Part Number | 499-43-204-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 499-43-204-10-003000 |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.200" (5.08mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 216,13200 Kč | 2 161,32 Kč |
| 25 | 202,59720 Kč | 5 064,93 Kč |
| 50 | 192,92120 Kč | 9 646,06 Kč |
| 100 | 183,71570 Kč | 18 371,57 Kč |
| 250 | 172,22056 Kč | 43 055,14 Kč |
| 500 | 164,00740 Kč | 82 003,70 Kč |
| 1 000 | 156,18900 Kč | 156 189,00 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |

