
499-13-250-10-003000 | |
|---|---|
DigiKey Part Number | 499-13-250-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 499-13-250-10-003000 |
Description | CONN RCPT 50POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.200" (5.08mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,32000 Kč | 869,32 Kč |
| 16 | 714,86375 Kč | 11 437,82 Kč |
| 32 | 680,74875 Kč | 21 783,96 Kč |
| 64 | 648,28047 Kč | 41 489,95 Kč |
| 112 | 623,20938 Kč | 69 799,45 Kč |
| 256 | 587,94563 Kč | 150 514,08 Kč |
| Unit Price without VAT: | 869,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,87720 Kč |

