Image for 499-13-248-10-003000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499-13-248-10-003000

DigiKey Part Number
499-13-248-10-003000-ND
Manufacturer
Manufacturer Product Number
499-13-248-10-003000
Description
CONN RCPT 48POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.200" (5.08mm)
Contact Type
Female Socket
Contact Length - Post
0.126" (3.20mm)
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
2
Contact Finish Thickness - Post
10.0µin (0.25µm)
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50633,15260 Kč31 657,63 Kč
Unit Price without VAT:633,15260 Kč
Unit Price with VAT:766,11465 Kč