Similar

499-10-250-10-009000 | |
|---|---|
DigiKey Part Number | 499-10-250-10-009000-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-250-10-009000 |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bulk | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Brass Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 499-10-250-10-009101 | Preci-Dip | 0 | 499-10-250-10-009101-ND | 273,11344 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 609,29900 Kč | 30 464,95 Kč |
| Unit Price without VAT: | 609,29900 Kč |
|---|---|
| Unit Price with VAT: | 737,25179 Kč |


