499-10-246-10-009000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 270,68525 Kč
Image for 499-10-246-10-009000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499-10-246-10-009000

DigiKey Part Number
499-10-246-10-009000-ND
Manufacturer
Manufacturer Product Number
499-10-246-10-009000
Description
CONN HEADER R/A 46POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Bulk
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
10.0µin (0.25µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
499-10-246-10-009101Preci-Dip0499-10-246-10-009101-ND270,68525 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50577,82300 Kč28 891,15 Kč
Unit Price without VAT:577,82300 Kč
Unit Price with VAT:699,16583 Kč