499-10-224-10-009000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 137,40831 Kč
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499-10-224-10-009000

DigiKey Part Number
499-10-224-10-009000-ND
Manufacturer
Manufacturer Product Number
499-10-224-10-009000
Description
CONN HEADER R/A 24POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Tube
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
10.0µin (0.25µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
499-10-224-10-009101Preci-Dip0499-10-224-10-009101-ND137,40831 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1591,09000 Kč591,09 Kč
16485,99875 Kč7 775,98 Kč
32462,80250 Kč14 809,68 Kč
64440,72172 Kč28 206,19 Kč
112423,67402 Kč47 451,49 Kč
256399,69609 Kč102 322,20 Kč
512380,64699 Kč194 891,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:591,09000 Kč
Unit Price with VAT:715,21890 Kč