
499-10-216-10-008000 | |
|---|---|
DigiKey Part Number | 499-10-216-10-008000-ND |
Manufacturer | |
Manufacturer Product Number | 499-10-216-10-008000 |
Description | CONN SPRING TARGET 16POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 354,11020 Kč | 17 705,51 Kč |
| Unit Price without VAT: | 354,11020 Kč |
|---|---|
| Unit Price with VAT: | 428,47334 Kč |

