8 Position Spring Mating Target Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499-10-208-10-008000

DigiKey Part Number
499-10-208-10-008000-ND
Manufacturer
Manufacturer Product Number
499-10-208-10-008000
Description
CONN SPRING TARGET 8POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Mating Target Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
8
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
10234,27500 Kč2 342,75 Kč
25219,60560 Kč5 490,14 Kč
50209,12320 Kč10 456,16 Kč
100199,14290 Kč19 914,29 Kč
300184,29873 Kč55 289,62 Kč
500177,78124 Kč88 890,62 Kč
1 000169,30708 Kč169 307,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč