
4942-0-01-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4942-0-01-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4942-0-01-80-00-00-03-0 |
Description | 22 AWG SOLDER CUP PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.165" (4.19mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.735" (18.67mm) |
Series | Flange Diameter 0.110" (2.79mm) |
Packaging Bulk | Mounting Hole Diameter 0.090" (2.29mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Press-Fit |
Terminal Style Wire | Insulation Non-Insulated |
Pin Size - Above Flange 0.093" (2.36mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.072" (1.83mm) Dia | Contact Finish Tin |
Length - Above Flange 0.570" (14.48mm) | Contact Finish Thickness 200.0µin (5.08µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,80000 Kč | 345,00 Kč |
| 50 | 13,14060 Kč | 657,03 Kč |
| 100 | 12,51060 Kč | 1 251,06 Kč |
| 250 | 11,72612 Kč | 2 931,53 Kč |
| 500 | 11,16548 Kč | 5 582,74 Kč |
| 1 000 | 10,63234 Kč | 10 632,34 Kč |
| 2 500 | 9,96666 Kč | 24 916,65 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



