
4637-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4637-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4637-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.110" (2.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.490" (12.45mm) |
Series | Flange Diameter 0.062" (1.57mm) |
Packaging Bulk | Mounting Hole Diameter 0.034" (0.86mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Double End | Insulation Non-Insulated |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.030" (0.76mm) Dia | Contact Finish Gold |
Length - Above Flange 0.340" (8.64mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,93640 Kč | 248,41 Kč |
| 50 | 9,46160 Kč | 473,08 Kč |
| 100 | 9,00810 Kč | 900,81 Kč |
| 250 | 8,44288 Kč | 2 110,72 Kč |
| 500 | 8,03930 Kč | 4 019,65 Kč |
| 1 000 | 7,65503 Kč | 7 655,03 Kč |
| 3 000 | 7,08396 Kč | 21 251,88 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



