
4582-0-15-15-23-27-10-0 | |
|---|---|
DigiKey Part Number | ED1181-ND |
Manufacturer | |
Manufacturer Product Number | 4582-0-15-15-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.435" (11.05mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | 0.032" (0.81mm) Square | |
Socket Depth | 0.270" (6.86mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,77600 Kč | 247,76 Kč |
| 25 | 23,21400 Kč | 580,35 Kč |
| 50 | 22,10680 Kč | 1 105,34 Kč |
| 100 | 21,05000 Kč | 2 105,00 Kč |
| 250 | 19,72976 Kč | 4 932,44 Kč |
| 500 | 18,78754 Kč | 9 393,77 Kč |
| 1 000 | 17,89082 Kč | 17 890,82 Kč |
| 2 500 | 16,77104 Kč | 41 927,60 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |



