
442-90-212-00-591000 | |
|---|---|
DigiKey Part Number | 442-90-212-00-591000-ND |
Manufacturer | |
Manufacturer Product Number | 442-90-212-00-591000 |
Description | CONN HDR 12POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.125" (3.180mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Stack Height 0.210" (5.334mm) |
Series | Length - Tail 0.125" (3.180mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Tin-Lead |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 200.0µin (5.08µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.460" (11.684mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 253,62727 Kč | 16 739,40 Kč |
| Unit Price without VAT: | 253,62727 Kč |
|---|---|
| Unit Price with VAT: | 306,88900 Kč |

