PC Pin Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4357-0-00-80-00-00-03-0

DigiKey Part Number
4357-0-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
4357-0-00-80-00-00-03-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.549" (13.94mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.094" (2.39mm)
Series
Mounting Hole Diameter
0.064" (1.63mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.060" (1.52mm) Dia
Contact Finish
Tin
Pin Size - Below Flange
0.062" (1.58mm) Dia
Contact Finish Thickness
200.0µin (5.08µm)
Length - Above Flange
0.440" (11.18mm)
Base Product Number
Length - Below Flange
0.084" (2.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,17600 Kč171,76 Kč
2516,09280 Kč402,32 Kč
5015,32020 Kč766,01 Kč
10014,58940 Kč1 458,94 Kč
25013,67472 Kč3 418,68 Kč
50013,02128 Kč6 510,64 Kč
1 00012,39953 Kč12 399,53 Kč
3 00011,47471 Kč34 424,13 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč