
4280-0-43-80-16-27-10-0 | |
|---|---|
DigiKey Part Number | ED90525-ND |
Manufacturer | |
Manufacturer Product Number | 4280-0-43-80-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.067" (1.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.078" (1.98mm) |
Series | Socket Depth 0.100" (2.54mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Features Knockout Bottom (Organic Fiber Plug®) |
Length - Overall 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | Base Product Number |
Pin Hole Diameter 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,58280 Kč | 264,57 Kč |
| 50 | 10,07480 Kč | 503,74 Kč |
| 100 | 9,59400 Kč | 959,40 Kč |
| 250 | 8,99304 Kč | 2 248,26 Kč |
| 500 | 8,56298 Kč | 4 281,49 Kč |
| 1 000 | 8,15415 Kč | 8 154,15 Kč |
| 2 500 | 7,64336 Kč | 19 108,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


