
419-10-232-00-002000 | |
|---|---|
DigiKey Part Number | 419-10-232-00-002000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-232-00-002000 |
Description | CONN SPRING TARGET 32POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 366,89100 Kč | 22 013,46 Kč |
| Unit Price without VAT: | 366,89100 Kč |
|---|---|
| Unit Price with VAT: | 443,93811 Kč |

