
419-10-216-30-041000 | |
|---|---|
DigiKey Part Number | 419-10-216-30-041000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-216-30-041000 |
Description | CONN SPRING TARGET 16POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,18000 Kč | 374,18 Kč |
| 10 | 317,95200 Kč | 3 179,52 Kč |
| 25 | 298,02880 Kč | 7 450,72 Kč |
| 50 | 283,80480 Kč | 14 190,24 Kč |
| 100 | 270,26320 Kč | 27 026,32 Kč |
| 250 | 253,35768 Kč | 63 339,42 Kč |
| 500 | 241,27836 Kč | 120 639,18 Kč |
| Unit Price without VAT: | 374,18000 Kč |
|---|---|
| Unit Price with VAT: | 452,75780 Kč |

