
419-10-208-00-005000 | |
|---|---|
DigiKey Part Number | 419-10-208-00-005000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-208-00-005000 |
Description | CONN SPRING TARGET 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 8 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,83000 Kč | 387,83 Kč |
| 10 | 329,56400 Kč | 3 295,64 Kč |
| 25 | 308,93080 Kč | 7 723,27 Kč |
| 51 | 293,77431 Kč | 14 982,49 Kč |
| 102 | 279,75716 Kč | 28 535,23 Kč |
| 255 | 262,25761 Kč | 66 875,69 Kč |
| 510 | 249,75516 Kč | 127 375,13 Kč |
| Unit Price without VAT: | 387,83000 Kč |
|---|---|
| Unit Price with VAT: | 469,27430 Kč |

