4 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

419-10-204-00-001000

DigiKey Part Number
419-10-204-00-001000-ND
Manufacturer
Manufacturer Product Number
419-10-204-00-001000
Description
CONN SPRING TARGET 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
4
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
10159,69000 Kč1 596,90 Kč
25149,67360 Kč3 741,84 Kč
50142,53020 Kč7 126,51 Kč
101135,63050 Kč13 698,68 Kč
303125,51815 Kč38 032,00 Kč
505121,07780 Kč61 144,29 Kč
1 010115,30543 Kč116 458,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč