Similar

416-43-204-41-001000 | |
|---|---|
DigiKey Part Number | 416-43-204-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 416-43-204-41-001000 |
Description | CONN SOCKET 4POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.594" (15.09mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416-83-204-41-001101 | Preci-Dip | 0 | 416-83-204-41-001101-ND | 20,71024 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 249,07400 Kč | 12 453,70 Kč |
| Unit Price without VAT: | 249,07400 Kč |
|---|---|
| Unit Price with VAT: | 301,37954 Kč |


