
4119-0-15-15-47-27-04-0 | |
|---|---|
DigiKey Part Number | ED10394-ND |
Manufacturer | |
Manufacturer Product Number | 4119-0-15-15-47-27-04-0 |
Description | RECEPTACLE WITH A STANDARD TAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.083" (2.11mm) |
Series | Flange Diameter 0.078" (1.98mm) |
Packaging Bulk | Tail Diameter 0.023" (0.59mm) |
Part Status Active | Socket Depth 0.183" (4.65mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Gold |
Length - Overall 0.406" (10.30mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 50 | 12,85920 Kč | 642,96 Kč |
| 100 | 12,24390 Kč | 1 224,39 Kč |
| 250 | 11,47584 Kč | 2 868,96 Kč |
| 500 | 10,92778 Kč | 5 463,89 Kč |
| 1 000 | 10,40598 Kč | 10 405,98 Kč |
| 2 500 | 9,75433 Kč | 24 385,82 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

