New Product
4100-0-00-80-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4100-0-00-80-00-00-03-0

DigiKey Part Number
54-4100-0-00-80-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
4100-0-00-80-00-00-03-0
Description
PRESS-FIT PCB PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.062" (1.58mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.062" (1.58mm) Dia
Pin Size - Below Flange
0.058" (1.47mm) Dia
Length - Above Flange
0.250" (6.35mm)
Length - Below Flange
0.063" (1.60mm)
Length - Overall
0.344" (8.74mm)
Flange Diameter
0.077" (1.96mm)
Mounting Hole Diameter
0.064" (1.63mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,78000 Kč9,78 Kč
108,28100 Kč82,81 Kč
257,74800 Kč193,70 Kč
507,38200 Kč369,10 Kč
1007,02830 Kč702,83 Kč
2506,58636 Kč1 646,59 Kč
5006,27176 Kč3 135,88 Kč
1 0005,97195 Kč5 971,95 Kč
3 0005,52635 Kč16 579,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9,78000 Kč
Unit Price with VAT:11,83380 Kč